FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,100 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.90450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.226" (5.74mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
23,597 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,200 : ¥5.19353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.101" (2.56mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 200V | -40°C ~ 85°C | UL94 V-0 | ||
7,382 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,000 : ¥2.81658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 100V | -55°C ~ 105°C | UL94 V-0 | |||
2,772 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,000 : ¥8.20898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 22 | 0.020" (0.50mm) | Solder | 0.30mm | 0.142" (3.60mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA), Nylon | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
10,972 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥1.07039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.199" (5.05mm) | - | Straight | Phosphor Bronze | Tin Bismuth | Polyphenylene Sulfide (PPS) | - | - | 125V | -20°C ~ 85°C | UL94 V-0 | |||
2,172 In Stock | 1 : ¥6.16000 Cut Tape (CT) 800 : ¥2.36145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.220" (5.59mm) | - | Straight | Phosphor Bronze | Tin | Polyamide (PA), Nylon, Glass Filled | - | - | 125V | -20°C ~ 85°C | - | ||
16,317 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.84453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Tabbed, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
4,307 In Stock | 1 : ¥18.47000 Cut Tape (CT) 1,000 : ¥8.47515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.226" (5.74mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
68 In Stock 198 Factory | 1 : ¥24.05000 Tube | Tube | Active | FFC | Surface Mount | Contacts, Vertical - 2 Sided | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.204" (5.18mm) | - | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Board Lock | - | -55°C ~ 105°C | - |