FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Molex
Series
Aorora F32REasy-On 52746
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
1428
FFC, FCB Thickness
0.30mm0.33mm
Cable End Type
StraightStraight, Tapered
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen FreePolyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-40°C ~ 105°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0527461471
0527461471
CONN FFC BOTTOM 14POS 0.5MM R/A
Molex
5,044
In Stock
1 : ¥13.87000
Cut Tape (CT)
1,000 : ¥7.72395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
F32R-1A7H1-11028
F32R-1A7H1-11028
CONN FFC BOTTOM 28POS 0.5MM R/A
Amphenol ICC (FCI)
13,403
In Stock
1 : ¥7.14000
Cut Tape (CT)
1,800 : ¥3.69404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
28
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.