20599-031E-01

DigiKey Part Number
5378-20599-031E-01TR-ND - Tape & Reel (TR)
5378-20599-031E-01CT-ND - Cut Tape (CT)
5378-20599-031E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20599-031E-01
Description
MINIFLEX 3-BFNH LK 31P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position FFC, FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
31
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.90mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched or Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
300mA per Contact
Contact Finish Thickness
4.00µin (0.10µm)
Housing Color
Beige
Actuator Color
Beige
Mating Cycles
20
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.52500¥105.25
25¥10.07520¥251.88
50¥9.85020¥492.51
100¥9.40270¥940.27
250¥8.50732¥2,126.83
500¥7.83576¥3,917.88
1,000¥6.71644¥6,716.44
2,500¥6.26868¥15,671.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.95524¥29,776.20
10,000¥5.82092¥58,209.20
Manufacturers Standard Package