FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,002 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥4.82934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.217" (5.50mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA9T), Nylon 9T | Polyamide (PA9T), Nylon 9T | Zero Insertion Force (ZIF) | 125V | -20°C ~ 85°C | UL94 V-0 | ||
13,923 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥9.02575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 24 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0, UL94 HB | |||
1,131 In Stock | 1 : ¥23.81000 Cut Tape (CT) 1,000 : ¥15.68894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 40 | 0.020" (0.50mm) | Solder | 0.29mm ~ 0.34mm | 0.169" (4.30mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 |