FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,512 In Stock 12,000 Factory | 1 : ¥22.49000 Cut Tape (CT) 1,500 : ¥12.59262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | - | 50V | -30°C ~ 85°C | UL94 V-0 | |||
21,953 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.80371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 |