FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,999 In Stock | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥3.96768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Tapered | Copper Alloy | Gold | Thermoplastic | Thermoplastic | Solder Retention | 30V | -25°C ~ 85°C | UL94 V-0 | |||
17,743 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.30585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 6 | 0.039" (1.00mm) | Solder | 0.30mm | 0.087" (2.20mm) | Flip Lock | Straight | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 100V | -40°C ~ 105°C | UL94 V-0 |