FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
81445
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
8,288
In Stock
1 : ¥11.25000
Cut Tape (CT)
1,500 : ¥5.81095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-30°C ~ 85°C
UL94 V-0
XF3M-4515-1B
XF3M-4515-1B
CONN FFC FPC 45POS 0.5MM R/A
Omron Electronics Inc-EMC Div
2,844
In Stock
1 : ¥24.55000
Cut Tape (CT)
1,500 : ¥13.75624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-30°C ~ 85°C
UL94 V-0
XF3M Series
XF3M-1415-1B
CONN FFC FPC 14POS 0.5MM R/A
Omron Electronics Inc-EMC Div
12,452
In Stock
39,000
Factory
1 : ¥14.29000
Cut Tape (CT)
1,500 : ¥7.67206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Rotary Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-30°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.