FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,848 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.77675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 9A | 19mOhm @ 8A, 10V | 2.8V @ 250µA | 39nC @ 10V | 2600pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,204 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.64679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 6A | 35mOhm @ 6A, 10V | 2.4V @ 250µA | 16nC @ 10V | 760pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 3,000 : ¥2.03234 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 5A | 48mOhm @ 5A, 10V | 1.3V @ 250µA | 9nC @ 4.5V | 780pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 3,000 : ¥2.85225 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | - | 14mOhm @ 9.4A, 10V | 1V @ 250µA | 17.9nC @ 4.5V | 1810pF @ 10V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.03234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6.9A | 27mOhm @ 6.9A, 10V | 1.5V @ 250µA | 7nC @ 4.5V | 630pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 6.9A | 27mOhm @ 6.9A, 10V | 1.5V @ 250µA | 7nC @ 4.5V | 630pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 6.9A | 27mOhm @ 6.9A, 10V | 1.5V @ 250µA | 7nC @ 4.5V | 630pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 5A | 48mOhm @ 5A, 10V | 1.3V @ 250µA | 9nC @ 4.5V | 780pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 5A | 48mOhm @ 5A, 10V | 1.3V @ 250µA | 9nC @ 4.5V | 780pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 5A (Ta) | 48mOhm @ 5A, 10V | 1.3V @ 250µA | 9nC @ 4.5V | 780pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 9A | 19mOhm @ 8A, 10V | 2.8V @ 250µA | 39nC @ 10V | 2600pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | - | 14mOhm @ 9.4A, 10V | 1V @ 250µA | 17.9nC @ 4.5V | 1810pF @ 10V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 6A | 35mOhm @ 6A, 10V | 2.4V @ 250µA | 16nC @ 10V | 760pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 6A | 35mOhm @ 6A, 10V | 2.4V @ 250µA | 16nC @ 10V | 760pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 5A (Ta) | 48mOhm @ 5A, 10V | 1.3V @ 250µA | 7nC @ 4.5V | 645pF @ 15V | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 6.9A (Ta) | 27mOhm @ 6.9A, 10V | 1.5V @ 250µA | 12nC @ 4.5V | 1100pF @ 15V | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 6A (Ta) | 35mOhm @ 6A, 10V | 2.4V @ 250µA | 16nC @ 10V | 760pF @ 15V | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |