FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,717 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥1.69029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 50V | 510mA (Ta) | 2Ohm @ 510mA, 10V | 2.5V @ 250µA | 1nC @ 10V | 20pF @ 25V | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
562 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥1.82299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 30V | 5.3A (Ta) | 41mOhm @ 5.3A, 10V | 2.5V @ 250µA | 12nC @ 10V | 504pF @ 15V | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |