FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,449 In Stock | 1 : ¥29.80000 Cut Tape (CT) 2,500 : ¥14.49382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | - | 0.95mOhm @ 30A, 10V | 2.3V @ 250µA | 88nC @ 4.5V | 12400pF @ 20V | 12W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 22-PowerTFDFN | 22-VSON-CLIP (5x6) | |||
19,904 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥9.73886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 30V | 40A | - | 2.1V @ 250µA | 19nC @ 4.5V | 3190pF @ 15V | 12W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerLDFN | 8-LSON (5x6) | |||
5,970 In Stock | 1 : ¥10.84000 Cut Tape (CT) 1,500 : ¥4.18700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | 42A (Ta) | 13.6mOhm @ 10A, 10V | 2.2V @ 1mA | 19.4nC @ 10V | 1160pF @ 25V | 46W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | ||
3,592 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,500 : ¥4.82512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 40V | 42A (Ta) | 13.6mOhm @ 10A, 10V | 2.2V @ 1mA | 19.4nC @ 10V | 1160pF @ 25V | 46W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D |