SQ1912AEEH-T1_GE3 | |
---|---|
DigiKey Part Number | SQ1912AEEH-T1_GE3TR-ND - Tape & Reel (TR) SQ1912AEEH-T1_GE3CT-ND - Cut Tape (CT) SQ1912AEEH-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ1912AEEH-T1_GE3 |
Description | MOSFET 2N-CH 20V 0.8A SC70-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Tc) 1.5W Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Tc) | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥2.27660 | ¥227.66 |
500 | ¥1.77758 | ¥888.79 |
1,000 | ¥1.44476 | ¥1,444.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29154 | ¥3,874.62 |
6,000 | ¥1.22588 | ¥7,355.28 |
9,000 | ¥1.13832 | ¥10,244.88 |
30,000 | ¥1.11204 | ¥33,361.20 |
75,000 | ¥1.08369 | ¥81,276.75 |