FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,713 In Stock | 1 : ¥9.28000 Cut Tape (CT) 4,000 : ¥3.83006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 55V | 4.7A, 3.4A | 50mOhm @ 4.7A, 10V | 1V @ 250µA | 36nC @ 10V | 740pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
10,556 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 25A | 16.4mOhm @ 10A, 4.5V | 1V @ 250µA | 32nC @ 8V | 1220pF @ 10V | 23W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual |