FET, MOSFET Arrays

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
-NexFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-Channel (Dual)2 N-Channel (Half Bridge)
FET Feature
-Logic Level Gate
Drain to Source Voltage (Vdss)
30V100V
Current - Continuous Drain (Id) @ 25°C
20A21.4A
Rds On (Max) @ Id, Vgs
37.6mOhm @ 5A, 10V-
Vgs(th) (Max) @ Id
2.1V @ 250µA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.8nC @ 4.5V25.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
900pF @ 15V1533pF @ 25V
Power - Max
6W53W
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
8-PowerLDFNSOT-1205, 8-LFPAK56
Supplier Device Package
8-LSON (3.3x3.3)LFPAK56D
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8SON
CSD87330Q3D
MOSFET 2N-CH 30V 20A 8LSON
Texas Instruments
28,639
In Stock
1 : ¥8.87000
Cut Tape (CT)
2,500 : ¥5.28508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Half Bridge)
Logic Level Gate
30V
20A
-
2.1V @ 250µA
5.8nC @ 4.5V
900pF @ 15V
6W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerLDFN
8-LSON (3.3x3.3)
LFPAK56D
BUK7K45-100EX
MOSFET 2N-CH 100V 21.4A LFPAK56D
Nexperia USA Inc.
2,400
In Stock
1 : ¥10.67000
Cut Tape (CT)
1,500 : ¥4.67346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
100V
21.4A
37.6mOhm @ 5A, 10V
4V @ 1mA
25.9nC @ 10V
1533pF @ 25V
53W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-1205, 8-LFPAK56
LFPAK56D
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.