FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,552 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 N-Channel (Dual) | - | 60V | 320mA (Ta) | 1.6Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.5nC @ 4.5V | 34pF @ 10V | 420mW | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
18,204 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥5.40021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | Logic Level Gate, 4.5V Drive | 30V | 17A, 31A | 5mOhm @ 20A, 10V | 2V @ 250µA | 8.9nC @ 4.5V | 1025pF @ 15V | 1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerTDFN | PG-TISON-8 |