FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,377 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥4.97994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 20A | 19mOhm @ 10A, 10V | 2.8V @ 250µA | 15nC @ 10V | 565pF @ 20V | 15.6W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
18,625 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥1.03440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 3.1A (Ta) | 72mOhm @ 3.1A, 4.5V | 1.25V @ 250µA | 5nC @ 4.5V | 256pF @ 15V | 485mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UDFN Exposed Pad | DFN2020D-6 |