FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,092 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥1.66378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 6.8A, 4.6A | 27mOhm @ 6.8A, 10V | 2.3V @ 10µA | 14nC @ 10V | 398pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
20,977 In Stock | 1 : ¥9.77000 Cut Tape (CT) 4,000 : ¥4.04715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | - | 29mOhm @ 5.8A, 10V | 1V @ 250µA | 33nC @ 10V | 650pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
22,598 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥4.26933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 30V | 3.9A, 3.5A | 65mOhm @ 3.9A, 10V | 3V @ 250µA | 15nC @ 10V | 235pF @ 10V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥8.95000 Cut Tape (CT) 4,000 : ¥3.69887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 6.6A, 5.3A | 29mOhm @ 6A, 4.5V | 700mV @ 250µA | 27nC @ 4.5V | 900pF @ 15V | 2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |