FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,429 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥3.24082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 30A (Tc) | 7.5mOhm @ 6A, 10V | 2.2V @ 250µA | 32nC @ 10V | 1700pF @ 20V | 27W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | ||
2,827 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥2.83444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 6A (Tc) | 25mOhm @ 1.25A, 10V | 2.5V @ 250µA | 10nC @ 10V | 615pF @ 25V | 27.8W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK® 1212-8W Dual | PowerPAK® 1212-8W Dual |