PMGD780SN,115 | |
---|---|
DigiKey Part Number | 1727-3127-2-ND - Tape & Reel (TR) 1727-3127-1-ND - Cut Tape (CT) 1727-3127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMGD780SN,115 |
Description | MOSFET 2N-CH 60V 0.49A 6TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 490mA 410mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMGD780SN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 490mA | |
Rds On (Max) @ Id, Vgs | 920mOhm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.05nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 23pF @ 30V | |
Power - Max | 410mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.97796 | ¥488.98 |
1,000 | ¥0.76113 | ¥761.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68119 | ¥2,043.57 |
6,000 | ¥0.66598 | ¥3,995.88 |
9,000 | ¥0.58987 | ¥5,308.83 |
30,000 | ¥0.58225 | ¥17,467.50 |
75,000 | ¥0.49473 | ¥37,104.75 |
150,000 | ¥0.48540 | ¥72,810.00 |