FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,543 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.83005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 60A | 5.5mOhm @ 20A, 10V | 2.2V @ 250µA | 160nC @ 10V | 6200pF @ 15V | 46W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
41,498 In Stock 1,317,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.47171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 50V | 360mA | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 0.6nC @ 4.5V | 46pF @ 25V | 310mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
35,927 In Stock 305,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 60V | 4.8A | 55mOhm @ 5A, 10V | 3V @ 250µA | 24nC @ 10V | 1293pF @ 30V | 1.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
28,644 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥5.28508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | Logic Level Gate | 30V | 20A | - | 2.1V @ 250µA | 5.8nC @ 4.5V | 900pF @ 15V | 6W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerLDFN | 8-LSON (3.3x3.3) | |||
3,615 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 23A | 4.4mOhm @ 20A, 5V | 2.5V @ 7mA | 6.8nC @ 5V | 830pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |