FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,717 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 25V | 220mA | 4Ohm @ 220mA, 4.5V | 1.5V @ 250µA | 0.4nC @ 4.5V | 9.5pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
66,516 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 880mA | 260mOhm @ 880mA, 4.5V | 1.2V @ 250µA | 2.2nC @ 4.5V | 155pF @ 20V | 272mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
4,378 In Stock | 1 : ¥13.79000 Cut Tape (CT) 3,000 : ¥5.80329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 28.1A (Ta), 100A (Tc) | 3.2mOhm @ 10A, 10V | 2V @ 250µA | 22.2nC @ 10V | 1030pF @ 15V | 3.8W (Ta), 48.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 12-PowerPair™ | PowerPAIR® 3x3FS | |||
2,950 In Stock 3,000 Factory | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.83751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 15A (Ta), 60A (Tc) | 4.5mOhm @ 10A, 10V | 2V @ 50µA | 18nC @ 10V | 1100pF @ 20V | 1.7W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 12-PowerWQFN | 12-WQFN (3.3x3.3) |