FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,172 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.29154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 840mA (Tc) | 350mOhm @ 400mA, 4.5V | 1.5V @ 250µA | 1.2nC @ 4.5V | 50pF @ 10V | 1.5W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
10,009 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 20V | 4.6A (Ta), 3.2A (Ta) | 35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V | 1V @ 250µA | 3.6nC @ 4.5V, 5.9nC @ 4.5V | 369pF @ 10V, 440pF @ 10V | 700mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 |