NTZD3154NT1G | |
---|---|
DigiKey Part Number | NTZD3154NT1GOSTR-ND - Tape & Reel (TR) NTZD3154NT1GOSCT-ND - Cut Tape (CT) NTZD3154NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZD3154NT1G |
Description | MOSFET 2N-CH 20V 540MA SOT563 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD3154NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 540mA | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29390 | ¥129.39 |
500 | ¥1.14642 | ¥573.21 |
1,000 | ¥0.89224 | ¥892.24 |
2,000 | ¥0.79853 | ¥1,597.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79853 | ¥3,194.12 |
8,000 | ¥0.78068 | ¥6,245.44 |
12,000 | ¥0.69146 | ¥8,297.52 |
28,000 | ¥0.68254 | ¥19,111.12 |
100,000 | ¥0.57101 | ¥57,101.00 |