FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,449 In Stock | 1 : ¥29.80000 Cut Tape (CT) 2,500 : ¥14.49382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 40V | - | 0.95mOhm @ 30A, 10V | 2.3V @ 250µA | 88nC @ 4.5V | 12400pF @ 20V | 12W | -55°C ~ 150°C (TJ) | Surface Mount | 22-PowerTFDFN | 22-VSON-CLIP (5x6) | |||
1,444 In Stock | 1 : ¥32.92000 Cut Tape (CT) 2,500 : ¥16.04485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Half Bridge) | - | 60V | - | 2.1mOhm @ 30A, 10V | 2.5V @ 250µA | 27nC @ 4.5V | 4840pF @ 30V | 12W | -55°C ~ 150°C (TJ) | Surface Mount | 22-PowerTFDFN | 22-VSON-CLIP (5x6) |