FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,896 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.75827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 5.3A | 25mOhm @ 7.1A, 10V | 3V @ 250µA | 50nC @ 10V | - | 1.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,232 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,500 : ¥3.63355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 30A | 16mOhm @ 10A, 10V | 2.1V @ 1mA | 14.5nC @ 10V | 1061pF @ 25V | 38W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D |