FET, MOSFET Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
12V, 20V20V
Current - Continuous Drain (Id) @ 25°C
4.6A (Ta), 3.2A (Ta)10A (Ta), 31.3A (Ta), 6.7A (Ta), 20.9A (Tc)
Rds On (Max) @ Id, Vgs
17mOhm @ 11.8A, 4.5V, 38mOhm @ 8.9A, 4.5V35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6nC @ 4.5V, 5.9nC @ 4.5V30.4nC @ 8V, 19nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
369pF @ 10V, 440pF @ 10V1525pF @ 6V, 866pF @ 6V
Power - Max
700mW (Ta)2.6W (Ta), 25W (Tc)
Package / Case
8-PowerTDFNSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
PowerDI5060-8 (Type UXD)TSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-26
DMC2053UVTQ-7
MOSFET N/P-CH 20V 4.6A TSOT26
Diodes Incorporated
10,009
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.32320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel Complementary
-
20V
4.6A (Ta), 3.2A (Ta)
35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V
1V @ 250µA
3.6nC @ 4.5V, 5.9nC @ 4.5V
369pF @ 10V, 440pF @ 10V
700mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
DMTH45M5LPDW-13
DMC1018UPDWQ-13
MOSFET N/P-CH 12V 20.9A PWRDI50
Diodes Incorporated
1,811
In Stock
125,000
Factory
1 : ¥5.42000
Cut Tape (CT)
2,500 : ¥2.04651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel Complementary
-
12V, 20V
10A (Ta), 31.3A (Ta), 6.7A (Ta), 20.9A (Tc)
17mOhm @ 11.8A, 4.5V, 38mOhm @ 8.9A, 4.5V
1.5V @ 250µA
30.4nC @ 8V, 19nC @ 8V
1525pF @ 6V, 866pF @ 6V
2.6W (Ta), 25W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-PowerTDFN
PowerDI5060-8 (Type UXD)
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.