FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥13.55000 Cut Tape (CT) 1,500 : ¥6.42888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 10.5A (Ta), 29A (Tc) | 14.5mOhm @ 7.5A, 10V | 2.2V @ 20µA | 8.1nC @ 10V | 420pF @ 25V | 3.1W (Ta), 23W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | ||
5 In Stock | 1 : ¥8.37000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 4A, 3.1A | 45mOhm @ 4.4A, 4.5V | 1.2V @ 250µA | 7.9nC @ 4.5V | 510pF @ 10V | 1.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SMD, Flat Leads | ChipFET™ |