FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,627 In Stock | 1 : ¥23.32000 Cut Tape (CT) 3,000 : ¥11.33794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 12V | 60A | 3.4mOhm @ 20A, 4.5V | 1.5V @ 250µA | 120nC @ 10V | 5000pF @ 6V | 46W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
10,551 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 25A | 16.4mOhm @ 10A, 4.5V | 1V @ 250µA | 32nC @ 8V | 1220pF @ 10V | 23W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 Dual | PowerPAK® 1212-8 Dual |