FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241,855 In Stock 392,500 Factory | 1 : ¥2.13000 Cut Tape (CT) 2,500 : ¥0.64654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 3.9A | 70mOhm @ 5.3A, 10V | 3V @ 250µA | 11nC @ 10V | 563pF @ 25V | 1.1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
32,019 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.33366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate, 2.5V Drive | 24V | 11A | 9.1mOhm @ 5A, 4.5V | 1.3V @ 1mA | 10nC @ 4.5V | - | 1.4W | 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | SOT-28FL/ECH8 | ||
1,350 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.26985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 24V | 9A | 17mOhm @ 4.5A, 4.5V | - | 16.8nC @ 10V | - | 1.5W | 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | 8-ECH | ||
315,000 Marketplace | Unavailable | - | Bulk | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate, 2.5V Drive | 24V | 4A (Ta) | 43mOhm @ 2A, 4.5V | 1.5V @ 1mA | 5.7nC @ 4V | 330pF @ 10V | 750mW (Ta) | 150°C | Surface Mount | 4-XFLGA | 4-EFLIP-LGA (1.4x1.4) |