FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,187,137 In Stock 5,052,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.42070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 1.34A, 1.14A | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74nC @ 4.5V | 60.67pF @ 16V | 1.12W | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
178,799 In Stock 360,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.07754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 3.8A | 70mOhm @ 2.8A, 4.5V | 900mV @ 250µA | 6.5nC @ 4.5V | 536pF @ 10V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) | ||
105,718 In Stock 243,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥1.27047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 6.2A | 30mOhm @ 5.8A, 10V | 2V @ 250µA | 10.6nC @ 10V | 500pF @ 15V | 1W | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) | ||
23,264 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.94310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 3.3A | 45mOhm @ 5A, 4.5V | 1V @ 250µA | 12nC @ 10V | 389pF @ 10V | 730mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) | ||
5,670 In Stock 105,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 12V | 3.8A | 61mOhm @ 3.6A, 4.5V | 1V @ 250µA | 17.9nC @ 8V | 915pF @ 6V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) | ||
8,639 In Stock 123,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.52802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 20V | 4.7A, 3.2A | 40mOhm @ 4.2A, 4.5V | 1.4V @ 250µA | 15nC @ 8V | 713pF @ 10V | 1.4W | -55°C ~ 150°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type B) |