FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,788 In Stock | 1 : ¥34.97000 Tube | - | Tube | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Matched Pair | - | 10.6V | - | 500Ohm @ 5V | 1V @ 1µA | - | 3pF @ 5V | 500mW | 0°C ~ 70°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
50 In Stock | 1 : ¥34.97000 Tube | - | Tube | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) Matched Pair | - | 10.6V | - | 1800Ohm @ 5V | 1.2V @ 1µA | - | 3pF @ 5V | 500mW | 0°C ~ 70°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |