FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,434 In Stock | 1 : ¥5.66000 Cut Tape (CT) 8,000 : ¥2.03284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 220mA (Ta) | 1.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | 12.5pF @ 15V | 125mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-963 | SOT-963 | ||
14,305 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.58020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | Logic Level Gate, 2.5V Drive | 20V | 1.5A | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.73nC @ 4.5V | 143pF @ 10V | 500mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | PG-TSOP6-6 |