FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,052 In Stock 840,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.32279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 220mA | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.87nC @ 10V | 22pF @ 25V | 300mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
6,893 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥0.91394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate, 1.5V Drive | 20V | 330mA (Ta) | 1.31Ohm @ 100mA, 4.5V | 1V @ 1mA | 1.2nC @ 4V | 43pF @ 10V | 500mW (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | UF6 |