FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
915,774 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.48488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 2.6A, 1.9A | 90mOhm @ 2.6A, 4.5V | 1.5V @ 250µA | 5.5nC @ 4.5V | 295pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
113,073 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.62907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 20V | 5A, 4A | 38mOhm @ 4.5A, 4.5V, 90mOhm @ 500mA, 4.5V | 1V @ 250µA | 11nC @ 4.5V, 12nC @ 2.5V | 800pF, 405pF @ 8V, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6L | ||
22,057 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 30V | 4.6A (Ta), 3.3A (Ta) | 50mOhm @ 3.5A, 10V, 95mOhm @ 3.8A, 10V | 2.5V @ 250µA | 4.5nC @ 10V, 6.5nC @ 10V | 190pF @ 15V, 254pF @ 15V | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
48,293 In Stock 1,554,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 3.7A, 2.6A | 35mOhm @ 4A, 4.5V | 1V @ 250µA | 17nC @ 10V | 530pF @ 10V | 800mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
10,009 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.32315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel Complementary | - | 20V | 4.6A (Ta), 3.2A (Ta) | 35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V | 1V @ 250µA | 3.6nC @ 4.5V, 5.9nC @ 4.5V | 369pF @ 10V, 440pF @ 10V | 700mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 |