FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,366 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.43288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 7A, 5.5A | 24mOhm @ 3.5A, 10V | - | 11.8nC @ 10V | 710pF @ 10V | 1.5W | 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | 8-ECH | ||
6,190 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.79913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 5.5A | 38mOhm @ 5.5A, 10V | 3V @ 250µA | 3.8nC @ 5V | 412pF @ 15V | 900mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |