FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,748 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Asymmetrical | Logic Level Gate | 30V | 13A, 25A | 8mOhm @ 13A, 10V | 2.7V @ 250µA | 29nC @ 10V | 1765pF @ 15V | 1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerTDFN | Power56 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 40V | 9A, 6.5A | 24mOhm @ 9A, 10V | 3V @ 250µA | 20nC @ 10V | 1000pF @ 20V | 1.3W | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252 (DPAK) |