FET, MOSFET Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-Channel (Dual) Common SourceN and P-Channel
Current - Continuous Drain (Id) @ 25°C
400mA6.5A, 4.2A
Rds On (Max) @ Id, Vgs
20mOhm @ 7.4A, 10V1.2Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1.2V @ 250µA2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.8nC @ 10V-
Input Capacitance (Ciss) (Max) @ Vds
39pF @ 3V501pF @ 15V
Power - Max
280mW1.2W
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOSOT-353
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SO
DMC3025LSD-13
MOSFET N/P-CH 30V 6.5A/4.2A 8SO
Diodes Incorporated
23,773
In Stock
765,000
Factory
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.24605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
Logic Level Gate
30V
6.5A, 4.2A
20mOhm @ 7.4A, 10V
2V @ 250µA
9.8nC @ 10V
501pF @ 15V
1.2W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT-353
DMN32D2LDF-7
MOSFET 2N-CH 30V 0.4A SOT353
Diodes Incorporated
46,034
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Source
Logic Level Gate
30V
400mA
1.2Ohm @ 100mA, 4V
1.2V @ 250µA
-
39pF @ 3V
280mW
-55°C ~ 150°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-353
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.