FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,420 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 4A | 58mOhm @ 4.8A, 4.5V | 1.4V @ 250µA | 26nC @ 10V | 665pF @ 10V | 3.1W | -50°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,000 In Stock 1,500 Factory | 1 : ¥18.55000 Cut Tape (CT) 1,500 : ¥8.80403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 12A (Ta), 49A (Tc) | 11.9mOhm @ 10A, 10V | 2.2V @ 30µA | 5.7nC @ 4.5V | 793pF @ 25V | 3.1W (Ta), 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | 8-DFN (5x6) Dual Flag (SO8FL-Dual) |