FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,976 In Stock 12,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 830mA | 500mOhm @ 830mA, 4.5V | 1V @ 250µA | 3.1nC @ 4.5V | 135pF @ 10V | 446mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563F | |||
3,415 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.88762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 600mA (Ta) | 340mOhm @ 600mA, 4.5V | 1V @ 250µA | 2.2nC @ 4.5V | 151pF @ 10V | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 |