SI7212DN-T1-E3

DigiKey Part Number
SI7212DN-T1-E3TR-ND - Tape & Reel (TR)
SI7212DN-T1-E3CT-ND - Cut Tape (CT)
SI7212DN-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7212DN-T1-E3
Description
MOSFET 2N-CH 30V 4.9A PPAK 1212
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4.9A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.9A
Rds On (Max) @ Id, Vgs
36mOhm @ 6.8A, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® 1212-8 Dual
Supplier Device Package
PowerPAK® 1212-8 Dual
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.02000¥21.02
10¥17.47000¥174.70
100¥13.90580¥1,390.58
500¥11.76630¥5,883.15
1,000¥9.98345¥9,983.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.48427¥28,452.81
6,000¥9.12773¥54,766.38
9,000¥8.82554¥79,429.86
Manufacturers Standard Package