FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,402 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 30V | 4.5A | 65mOhm @ 3A, 10V | 2.2V @ 250µA | 13nC @ 10V | 445pF @ 15V | 7.8W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
87,137 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 12V | 4.5A | 41mOhm @ 4.3A, 4.5V | 1V @ 250µA | 26nC @ 8V | 1500pF @ 6V | 7.8W | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
11,596 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.48803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 4.5A (Ta), 4.5A (Tc) | 21.5mOhm @ 5A, 10V | 1.5V @ 250µA | 11.5nC @ 10V | 425pF @ 10V | 1.9W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 Dual | PowerPAK® SC-70-6 Dual | |||
6,178 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.50498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 60V | 3A (Ta), 2A (Ta) | 112mOhm @ 3A, 10V, 210mOhm @ 2A, 10V | 2.5V @ 1mA, 3V @ 1mA | 4nC @ 5V, 7.2nC @ 5V | 270pF @ 10V, 750pF @ 10V | 1.1W (Ta) | 150°C (TJ) | Surface Mount | 8-SMD, Flat Leads | TSMT8 |