FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,318 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.55077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 60V | 8A (Tc) | 85mOhm @ 3.5A, 10V | 2.5V @ 250µA | 40nC @ 10V | 1140pF @ 30V | 27W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
2,880 In Stock 35,000 Factory | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.51212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | - | 26A (Tc) | 48mOhm @ 5A, 10V | 3V @ 250µA | 14.5nC @ 4.5V | 1525pF @ 30V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PowerDI5060-8 |