FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,894 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.36319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 2.3A | 115mOhm @ 2.3A, 4.5V | 1.5V @ 250µA | 7nC @ 4.5V | 467pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
7,220 In Stock 6,458 Marketplace | 1 : ¥10.10000 Cut Tape (CT) 2,500 : ¥4.18782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | Logic Level Gate, 5V Drive | 20V | 39A | 12.4mOhm @ 10A, 8V | 1.4V @ 250µA | 15.2nC @ 4.5V | 2390pF @ 10V | 2.5W | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerVDFN | 8-VSON (3.3x3.3) |