FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,218 In Stock 111,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.95908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 1.2A | 175mOhm @ 1.2A, 4.5V | 1V @ 250µA | 2.6nC @ 4.5V | 150pF @ 10V | 300mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | |||
18,574 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 1.3A | 198mOhm @ 1A, 4.5V | 1V @ 250µA | 2.5nC @ 8V | - | 1.25W | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
8,441 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.09803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 4V Drive | 30V | 1.6A (Ta) | 122mOhm @ 1A, 10V | 2.6V @ 1mA | 5.1nC @ 10V | 180pF @ 15V | 500mW (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | UF6 | ||
15,521 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.23232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.2V Drive | 20V | 800mA (Ta) | 85mOhm @ 800mA, 4.5V | 1V @ 1mA | 2nC @ 4.5V | 177pF @ 10V | 500mW (Ta) | 150°C | Surface Mount | 6-SMD, Flat Leads | UF6 | ||
1,900 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 1.3A (Ta), 1.3A (Tc) | 198mOhm @ 1A, 4.5V | 1V @ 250µA | 2.5nC @ 8V | - | 740mW (Ta), 1.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
24,701 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.35462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 1.5A | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2nC @ 4.5V | 80pF @ 10V | 1W | 150°C (TJ) | Surface Mount | 6-SMD, Flat Leads | TUMT6 |