FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,630 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.30102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 60V | 2.4A | 120mOhm @ 3.1A, 10V | 3V @ 250µA | 22nC @ 10V | - | 1.4W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,269 In Stock 137,500 Factory | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.44812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N and 2 P-Channel (Full Bridge) | - | 40V | 4.5A (Ta), 3.7A (Ta) | 45mOhm @ 3.9A, 10V, 65mOhm @ 4.2A, 10V | 3V @ 250µA | 12.5nC @ 10V, 11.1nC @ 10V | 574pF @ 20V, 587pF @ 20V | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |