FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,824 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥1.07161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate | 20V | 5.4A | 18.5mOhm @ 7A, 10V | 950mV @ 250µA | 8.8nC @ 4.5V | 143pF @ 10V | 780mW | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
5,014 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.52738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Drain | Logic Level Gate | 20V | 5.2A | 22mOhm @ 6.5A, 4.5V | 1.6V @ 250µA | 18nC @ 4.5V | - | 1W | -55°C ~ 150°C (TJ) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |