FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425,956 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.33909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 300mA | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6nC @ 4.5V | 40pF @ 10V | 285mW | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | US6 | ||
4,232 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,500 : ¥3.63355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 40V | 30A | 16mOhm @ 10A, 10V | 2.1V @ 1mA | 14.5nC @ 10V | 1061pF @ 25V | 38W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | |||
688 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,300 : ¥11.41165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | - | 150V | - | 4Ohm @ 2A, 10V | 2V @ 1mA | - | 120pF @ 25V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |