FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,123 In Stock 792,500 Factory | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.24605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 30V | 6.5A, 4.2A | 20mOhm @ 7.4A, 10V | 2V @ 250µA | 9.8nC @ 10V | 501pF @ 15V | 1.2W | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
8,192 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥1.04478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 200mA (Ta) | 1.2Ohm @ 200mA, 2.5V | 1V @ 1mA | - | 25pF @ 10V | 150mW | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | EMT6 |