FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,672 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥1.18012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 200mA | 1Ohm @ 200mA, 4V | 1V @ 1mA | - | 25pF @ 10V | 150mW | 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | EMT6 | ||
383,852 In Stock | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.67398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 200mA | 4.5Ohm @ 100mA, 10V | 1.5V @ 250µA | 0.44nC @ 4.5V | 13pF @ 10V | 375mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-666 |