FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,311 In Stock | 1 : ¥3.20000 Cut Tape (CT) 4,000 : ¥0.86685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | N and P-Channel | Logic Level Gate | 20V | 540mA, 430mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | 2.5nC @ 4.5V | 150pF @ 16V | 250mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
482,967 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥0.79853 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 540mA | 550mOhm @ 540mA, 4.5V | 1V @ 250µA | 2.5nC @ 4.5V | 150pF @ 16V | 250mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 |