FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,445 In Stock | 1 : ¥18.47000 Cut Tape (CT) 2,500 : ¥8.32632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 40V | 8.5A (Ta) | 15.3mOhm @ 8.5A, 10V | 2.5V @ 1mA | 51nC @ 10V | 2870pF @ 20V | 1.4W (Ta) | 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
1,724 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥2.71767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 40V | 9A (Tc) | 20mOhm @ 7A, 10V | 2.5V @ 250µA | 42nC @ 10V | 2365pF @ 20V | 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP |